
The TVS07RF-11-99PC is a 7-position female circular connector with a shielded design, suitable for operating temperatures ranging from -65°C to 200°C. It features a copper alloy contact material with gold plating and is rated for environment-resistant applications. The connector is available in bulk packaging and is compliant with RoHS regulations. It can be mounted using a panel, bulkhead, front side nut, or jam nut, and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
