The TVS07RF-11-99SD-LC-453 is a 7-contact circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required, with an operating temperature range of -65°C to 200°C.
Amphenol TVS07RF-11-99SD-LC-453 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.