22-position circular receptacle connector featuring crimp termination and a straight orientation. Constructed with an aluminum shell and electroless nickel plating, it offers a robust, environment-resistant design suitable for demanding applications. The copper alloy contacts are gold-plated for superior conductivity and durability, operating within a wide temperature range of -65°C to 200°C. This MIL-DTL-38999 Series III compliant component mounts via a front-side jam nut for bulkhead panel installation.
Sign in to ask questions about the Amphenol TVS07RF-13-35PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RF-13-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 34.93mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-13-35PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
