
This 22-contact circular connector features a female gender, aluminium body material, and gold-plated copper alloy contacts. It is designed for jam nut mounting and is packaged in bulk. The connector is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Amphenol TVS07RF-13-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
