The 4-Pin Circular Connector is a high-voltage electrical connector designed for applications requiring a secure and reliable connection. With a maximum voltage rating of 850VDC and a maximum current rating of 13A, this connector is suitable for use in high-power systems. The connector's operating temperature range is -65°C to 200°C, making it suitable for use in a variety of environments. The connector is mounted using a jam nut, providing a secure and easy-to-use connection method. The connector is designed to meet the needs of general-purpose applications.
Amphenol TVS07RF-13-4PD-LC-453 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.