The TVS07RF-13-8PC-453-LC is an 8-contact circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC. It has a temperature range of -65°C to 200°C and is suitable for use in a variety of environments.
Amphenol TVS07RF-13-8PC-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.