
The TVS07RF-13-98S-453-LC is a 10-position circular receptacle connector with an aluminium body and gold contact plating. It features a crimp termination and is packaged in bulk. The connector has a straight orientation and is not radiation hardened. The body is made of aluminium and plated with electroless nickel, while the contacts are made of copper alloy. The connector is not compliant with Reach SVHC regulations, as its status is unknown.
Sign in to ask questions about the Amphenol TVS07RF-13-98S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RF-13-98S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-13-98S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.