
The TVS07RF-13-98SB-LC is a 10-contact female jam nut connector with copper alloy contacts and gold plating. It is designed for use in applications where a secure and reliable connection is required. The connector is packaged in bulk and is not radiation hardened. The TVS07RF-13-98SB-LC is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVS07RF-13-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-13-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.