
This 55-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series from Amphenol. It features a copper alloy contact material with gold plating and a circular contact shape. The connector is rated for operation in a temperature range of -65°C to 200°C and is resistant to various environments. It is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut. The connector has a silver housing color and an electroless nickel shell finish, with an aluminum shell material.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |