
This circular connector, a receptacle with 55 crimp contacts, features a straight orientation and is designed for panel, bulkhead, or front-side nut mounting. Constructed with an aluminum body and electroless nickel plating, it offers environmental resistance and shielding. The copper alloy contacts are gold-plated for optimal conductivity. Operating across a temperature range of -65°C to 200°C, this connector is RoHS compliant.
Sign in to ask questions about the Amphenol TVS07RF-17-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RF-17-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 41.28mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-17-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.