The TVS07RF-17-6PB-453-LC is a 6-pin circular connector with a maximum voltage rating of 850VDC or 600VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a jam nut mounting style is required, and it can operate over a temperature range of -65°C to 200°C.
Amphenol TVS07RF-17-6PB-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.