
This 23-position shielded circular connector features a silver housing with electroless nickel shell finish and aluminum shell material. It has a copper alloy contact material with gold plating and a circular contact shape. The connector is rated for environment-resistant applications and is available in bulk packaging. It can be mounted on panel, bulkhead, or front side nut.
Amphenol TVS07RF-17-99HD-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-17-99HD-LC to view detailed technical specifications.
No datasheet is available for this part.