
This 28-position shielded circular connector features a silver housing with a gold-plated contact material and a copper alloy contact. The connector is rated for operation in a temperature range of -65°C to 200°C and is resistant to various environments. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS07RF-19-28JB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-19-28JB-LC to view detailed technical specifications.
No datasheet is available for this part.