
This Amphenol connector features a shielded design, suitable for environment-resistant applications. It has 66 positions and is available in bulk packaging. The connector is constructed with a copper alloy contact material and a gold finish for mating contacts. The shell is made of aluminum with an electroless nickel finish. It can be mounted using a panel, bulkhead, or front side nut with a crimp termination.
Amphenol TVS07RF-19-35JB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-19-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.