The TVS07RF-21-16PC is a 16-position shielded circular connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features gold contact plating and is designed for use in harsh environments. The connector is available in bulk packaging and is rated for use in environment-resistant applications. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is suitable for use in a variety of applications, including panel, bulkhead, and front side nut mounting configurations.
Checking distributor stock and pricing after the page loads.
Amphenol TVS07RF-21-16PC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.