
This 79-position shielded circular connector features a silver housing with electroless nickel shell finish and aluminum shell material. It has a copper alloy contact material with gold plating and a crimp contact type. The connector is suitable for panel, bulkhead, and front side nut mounting and is rated for environment-resistant applications. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |