This Tri-Start MIL-DTL-38999 Series III receptacle connector features 79 positions and a jam nut mount. The body is made of aluminium, with copper alloy contacts and a gold plating. It is not SVHC compliant. The connector has a straight orientation and is terminated via crimping.
Amphenol TVS07RF-21-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.