
This 41-position circular receptacle connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It is designed for jam nut mount and meets the military standard MIL-DTL-38999. The connector is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant. It is packaged in bulk and has a single unit per package.
Amphenol TVS07RF-21-41S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-21-41S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.