
The TVS07RF-23-35P-453-LC is a receptacle connector with 100 positions, made from aluminium with copper alloy contacts plated with gold. It is designed for straight orientation and termination via crimp. The connector is packaged in bulk and is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Amphenol TVS07RF-23-35P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RF-23-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-23-35P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.