
This Tri-Start MIL-DTL-38999 Series III receptacle connector features an aluminium body with 100 positions and 100 contacts. The contacts are made of copper alloy with a gold plating. The connector is not SVHC compliant. It is part of the Amphenol product line.
Sign in to ask questions about the Amphenol TVS07RF-23-35S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RF-23-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-23-35S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
