The TVS07RF-23-53PA-453-LC is a 53-contact circular connector designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage rating of 850VDC or 600VAC. It is mounted using a jam nut and has a PIN contact gender.
Amphenol TVS07RF-23-53PA-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.