The TVS07RF-23-53SB-453-LC is a 53-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and is mounted using a jam nut. The connector operates over a temperature range of -65°C to 200°C and is rated for 850VDC. It has a single port and 53 terminals.
Amphenol TVS07RF-23-53SB-453-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.