
This Amphenol connector features shielded copper alloy contacts with gold plating, suitable for panel, bulkhead, or front side nut mounting. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance. The connector is packaged in bulk and has 55 positions.
Amphenol TVS07RF-23-55HB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-23-55HB to view detailed technical specifications.
No datasheet is available for this part.