Sign in to ask questions about the Amphenol TVS07RF-23-6P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RF-23-6P-LC technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| Plating | Electroless Nickel |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-23-6P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.