
Circular connector receptacle with 11 crimp contacts, designed for panel or bulkhead mounting with a front-side jam nut. Features an aluminum body and shell with an electroless nickel finish, housing silver-colored components. Copper alloy contacts are gold-plated for optimal conductivity and support a wide operating temperature range from -65°C to 200°C. This shielded, environment-resistant component adheres to MIL-DTL-38999 Series III standards.
Sign in to ask questions about the Amphenol TVS07RF-25-11S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RF-25-11S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-11S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
