This circular connector features a type of SKT contact gender and a straight body orientation. It has 30 number of contacts and 30 number of terminals. The termination method is crimp and the mounting type is jam nut. The operating temperature range is from -65°C to 200°C. The maximum voltage rating is 450VDC and the maximum current rating is 60A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| Max Current Rating | 60/23/13/7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |