This shielded circular connector features a female contact, copper alloy construction, and gold plating. It is rated for use in environments resistant to various conditions and is compliant with the MIL-DTL-38999 military standard. The connector is available in a 25mm shell size, made from aluminium, and is suitable for panel, bulkhead, or front side nut mounting. It is also RoHS compliant and available in bulk packaging.
Amphenol TVS07RF-25-20PD technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 30 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-20PD to view detailed technical specifications.
No datasheet is available for this part.