This 30-position circular connector features a 25mm aluminum shell with electroless nickel finish, suitable for panel, bulkhead, front side nut, and jam nut mounting. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for environment-resistant applications and is compliant with MIL-DTL-38999 and RoHS standards.
Amphenol TVS07RF-25-20PD-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-20PD-LC to view detailed technical specifications.
No datasheet is available for this part.