This 24-position circular connector is designed for panel, bulkhead, front side nut, or jam nut mounting. It features a shielded, gold-plated female design with a straight orientation. The connector is rated for operation between -65°C and 200°C, making it suitable for a wide range of applications. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. This connector is available in a bulk package, containing one unit.
Amphenol TVS07RF-25-24PC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-24PC to view detailed technical specifications.
No datasheet is available for this part.