The TVS07RF-25-35PE-453-LC is a circular connector with 128 contacts and a PIN gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 550VDC or 400VAC. It has a temperature range of -65°C to 200°C and is suitable for use in a variety of environments.
Amphenol TVS07RF-25-35PE-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.