
The TVS07RF-25-37SB is a 37-position receptacle connector with an aluminium shell and gold contacts. It has a maximum operating temperature range of -65°C to 200°C and is suitable for panel, bulkhead, front side nut, and jam nut mounting. The connector is shielded and has a termination type of crimp. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not radiation hardened.
Amphenol TVS07RF-25-37SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-37SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
