
This 43-position shielded circular connector features copper alloy contacts with gold plating, suitable for use in environments up to 200°C. It is available in a bulk packaging option and can be mounted on a panel, bulkhead, or front side nut. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance.
Amphenol TVS07RF-25-43HC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-43HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.