This 46-contact receptacle features a shielded design and is constructed from aluminium with electroless nickel plating. It has a copper alloy contact with gold plating and is rated for operation between -65°C and 200°C. The receptacle is suitable for panel, bulkhead, front side nut, or jam nut mounting and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVS07RF-25-46P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-46P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.