The TVS07RF-25-4SD-453-LC is a 56-contact circular connector with a SKT contact gender and RCP body orientation. It features a crimp termination method and is designed for mounting with a jam nut. The connector operates within a temperature range of -65 to 200°C and has a maximum voltage rating of 850VDC or 600VAC.
Amphenol TVS07RF-25-4SD-453-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.