61-position circular connector, receptacle gender, with straight orientation and crimp termination. Features a robust aluminum body and copper contacts with gold plating. Designed for panel, bulkhead, and jam nut mounting, this environmentally resistant connector operates across a wide temperature range of -65°C to 200°C. Shell plating is electroless nickel, and the connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVS07RF-25-61PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-61PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.