This Amphenol circular connector features 99 SKT contacts and a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -65°C to 200°C, and the maximum voltage rating is 500VDC or 400VAC.
Amphenol TVS07RF-25-7BB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 99 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 99 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.