The TVS07RF-9-94PC is a 2-position receptacle connector with a shielded design, featuring 2 copper alloy contacts with gold plating. It is constructed from aluminium and is rated for operation between -65°C and 200°C. The connector is designed for panel, bulkhead, or front side nut mounting and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with environment resistant ratings.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |