The TVS07RK-11-98SB is a 6-position shielded circular connector from Amphenol, designed for panel, bulkhead, or front side nut mounting. It features a gold-plated contact and is resistant to various environments. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with RoHS regulations. It operates within a temperature range of -65°C to 200°C and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |