The TVS07RK-13-8PA is an 8-position shielded circular connector from Amphenol, designed for panel, bulkhead, or front side nut mounting. It features a jam nut package type and is rated for operation between -65°C and 200°C. The connector is RoHS compliant and part of the MIL-DTL-38999 Series III, Tri-Start TV series. It has a gold contact plating and is suitable for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |