
This shielded, environment-resistant circular connector features 19 positions with a straight, receptacle gender and crimp termination. Constructed with a stainless steel shell and body, it offers a maximum operating temperature of 200°C and a minimum of -65°C. The copper alloy contacts are gold plated for optimal mating, and the connector includes a jam nut for panel, bulkhead, or front-side nut mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |