This 12-position shielded circular connector features a stainless steel shell with a passivated finish and is rated for operation between -65°C and 200°C. It is designed for panel, bulkhead, or front side nut mounting and is RoHS compliant. The connector has a circular contact shape with a crimp contact type and is available in bulk packaging.
Sign in to ask questions about the Amphenol TVS07RK-15-97PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RK-15-97PC-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-15-97PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.