The TVS07RK-19-28JB-LC connector is a 28-position circular connector with a shielded stainless steel shell and a passivated finish. It features a crimp contact type and a circular contact shape. The connector is rated for operation between -65°C and 200°C and is resistant to various environments. It is available in a bulk packaging option and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS07RK-19-28JB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-19-28JB-LC to view detailed technical specifications.
No datasheet is available for this part.