
Circular MIL Spec Connector CIRCULAR SKT 66P JAM NUT 66 TERM
Amphenol TVS07RK-19-35S-LC technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Plating | Stainless Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
