
This 41-position shielded circular connector features a stainless steel shell with a passivated finish, a gold-plated contact, and a copper alloy contact material. It is rated for operation in temperatures ranging from -65°C to 200°C and is resistant to environmental factors. The connector is available in bulk packaging and is compatible with the MIL-DTL-38999 Series III, Tri-Start TV series. It has a crimp termination and is suitable for use in applications requiring high-temperature and environmental resistance.
Amphenol TVS07RK-21-41S-523 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-21-41S-523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.