
Environmentally resistant, shielded circular connector featuring 100 contacts with gold-plated copper alloy contacts for reliable signal integrity. This MIL-DTL-38999 Series III receptacle offers a stainless steel shell with a passivated finish, ensuring durability across a wide operating temperature range of -65°C to 200°C. Designed for panel, bulkhead, and front-side nut mounting, it utilizes crimp termination for secure connections.
Sign in to ask questions about the Amphenol TVS07RK-23-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS07RK-23-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-23-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.