The TVS07RK15-97PC is a 12-contact circular connector designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 200°C. It is designed for use in environments where high voltage and temperature extremes are present.
Amphenol TVS07RK15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.