Amphenol TVS09RF-15-35PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS09RF-15-35PA to view detailed technical specifications.
No datasheet is available for this part.