
The TVS09RF-17-8S is an 8-contact flange mount circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and crimp termination method. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 1250VDC or 900VAC. It is suitable for use in a variety of applications requiring high-reliability connections.
Amphenol TVS09RF-17-8S technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 32.91 |
| Product Diameter (mm) | 60.33 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol TVS09RF-17-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.