Conn PC Terminal Block F 4 POS 5mm Screw ST 10A Box
Amphenol TX04010000J0G technical specifications.
| Color | Black |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TX04010000J0G to view detailed technical specifications.
No datasheet is available for this part.