Pluggable plug 5.0mm pitch solid block square hole 11 position
Checking distributor stock and pricing after the page loads.
Amphenol TX11030000J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |